FMC07DRAH

Heilind Number:SULFMC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRAH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC07DRAH

Detailed Description

Introducing the FMC07DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 14 positions in a compact two-row design, it offers ample connectivity in limited spaces. The termination method of thru-hole with gold plating guarantees secure and durable connections. Its spinodal contact material and full bellow contact type provide excellent conductivity and resilience in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for industrial and aerospace applications. With a right-angle orientation and clearance hole mount type, installation is convenient and versatile. Don't compromise on performance – trust the FMC07DRAH for your connectivity needs.