FMC07DRAI-S93

Heilind Number:SULFMC07DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRAI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRAI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULFMC07DRAI-S93

Detailed Description

Introducing the FMC07DRAI-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and contact plating in Gold, this connector ensures reliable and efficient power transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring a threaded mount type and through-hole termination method, it offers secure and stable installation on PCBs. The 2.54mm pitch and 14 positions cater to versatile connectivity needs, while the full bellow contact type guarantees excellent signal integrity. Operating seamlessly in a wide temperature range from -65 to 200°C, this connector is built to withstand harsh environmental conditions. With a right-angle orientation, a connector height of 10.95mm, and a connector width of 8.38mm, it provides compact yet robust connectivity solutions. Ideal for applications in aerospace, defense, and industrial sectors, the FMC07DRAI-S93 ensures superior performance and durability in every use case.