FMC07DRAI

Heilind Number:SULFMC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRAI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC07DRAI

Detailed Description

Introducing the FMC07DRAI connector, a high-performance solution for your PCB connectivity needs. With a pitch of 2.54mm (.1 in) and two rows for efficient signal transmission, this female connector features durable Spinodal contact material with gold plating, ensuring reliable conductivity. Operating at amperages of up to 3A and voltages of 700VAC, it offers optimal power delivery. Its right-angle orientation and threaded mount type make for easy installation in tight spaces. With 14 positions and a tail length of 3.18mm (.125 in), it accommodates multiple connections seamlessly. Designed for harsh environments, it has an operating temperature range of -65 to 200°C, meeting stringent durability requirements. Perfect for hi-rel applications, the FMC07DRAI is a top choice for board-to-board and card edge connections. Upgrade your connectivity with this advanced connector.