FMC07DRAN-S93

Heilind Number:SULFMC07DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRAN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC07DRAN-S93

Detailed Description

Introducing the FMC07DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of Spinodal with gold plating, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-power systems. The Full Bellow contact type and Right Angle orientation make it versatile for various mounting configurations. With 14 positions and a tail length of 3.18mm (.125 in), it offers ample connectivity options. Operating in a wide temperature range of -65 to 200°C, it guarantees performance in harsh environments. The compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, along with gold termination plating, ensure durability and longevity. Ideal for aerospace, military, and industrial applications, this connector, under the acronym FMC07DRANS93, is a reliable choice for your connectivity needs.