FMC07DRAN

Heilind Number:SULFMC07DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRAN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC07DRAN

Detailed Description

Introducing the FMC07DRAN, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring a rugged construction with Spinodal contact material and gold plating, this connector ensures optimal conductivity and durability in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row, 14-position design with a pitch of 2.54mm offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Trust the FMC07DRAN for robust and dependable performance in your next electronic project.