| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC07DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC07DRAS-S93 |
FMC07DRAS-S93
| Heilind Number: | SULFMC07DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC07DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC07DRAS-S93, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows of 14 female contacts, this connector ensures reliable data and power transmission in compact spaces. The contact material, Spinodal, paired with gold plating, guarantees excellent conductivity and durability. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it's ideal for use in harsh environments. The right-angle orientation and side-hole mount type offer versatile installation options. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. Trust in the FMC07DRASS93 for seamless connectivity in your designs.

