FMC07DRAS

Heilind Number:SULFMC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRAS
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC07DRAS

Detailed Description

Introducing our FMC07DRAS Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with 14 positions each, ensuring reliable and efficient data transmission. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers versatility in mounting options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability. Operating at a wide temperature range from -65 to 200°C, it is suitable for diverse environments. The termination method is through-hole with a tail length of 3.18mm (.125 in), making installation a breeze. With a voltage rating of 700 VAC and amperage of 3A, this connector is perfect for high-power applications. Trust in the quality and performance of our FMC07DRAS connector for seamless PCB connections.