FMC07DREI-S93

Heilind Number:SULFMC07DREI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DREI-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DREI-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC07DREI-S93

Detailed Description

This FMC07DREI-S93 connector is a high-performance solution for board-to-board PCB and card edge connections, featuring a rugged design suitable for demanding applications. With a pitch of 2.54mm and two rows of 14 female contacts, it ensures reliable connectivity in industrial settings. The contact material is Spinodal, with gold plating for enhanced conductivity. Operating at temperatures ranging from -65 to 200°C, and with a voltage rating of 700VAC and 3A amperage, this connector is built to withstand harsh environments. The termination method is eyelet, providing secure attachment, while the straight orientation and full bellow contact type facilitate easy installation. With a connector height of 10.95mm, width of 8.38mm, and tail length of 5.72mm, it offers a compact yet robust solution. Perfect for applications where durability and performance are paramount, this connector, designated as FMC07DREIS93, is a reliable choice for high-reliability systems.