| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC07DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC07DREI |
FMC07DREI
| Heilind Number: | SULFMC07DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC07DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC07DREI, a high-performance female connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers a total of 14 positions for versatile connectivity. The termination method of eyelet and contact material of Spinodal, plated with gold, guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 200°C, the FMC07DREI is ideal for harsh environments. Its threaded mount type and straight orientation facilitate easy installation on PCBs, making it suitable for board-to-board and card edge connections. Trust in this connector for high-reliability performance in your electronic systems.

