| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC07DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC07DREN-S734 |
FMC07DREN-S734
| Heilind Number: | SULFMC07DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC07DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
The FMC07DREN-S734 connector offers reliable power and signal transmission in demanding environments. Featuring a full bellow contact type with spinodal material and gold plating, it ensures secure connections with minimal signal loss. This female connector with two rows and 14 positions offers versatility in board-to-board or card edge applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it is suitable for high-power and extreme temperature scenarios. The eyelet termination method and straight orientation make installation easy, while the 2.54mm pitch allows for efficient PCB layout. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Trust the FMC07DREN-S734 for your critical connectivity needs.

