FMC07DREN

Heilind Number:SULFMC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DREN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DREN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC07DREN

Detailed Description

Introducing the FMC07DREN, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 700VAC voltage rating, this connector ensures reliable power and signal transmission. Featuring a female gender, it offers ease of connectivity in a variety of setups. The full bellow contact type and spinodal contact material with gold plating guarantee excellent conductivity and durability. With two rows and 14 positions, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C, it is suitable for use in extreme environments. The termination method using eyelets ensures secure attachment. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Tailored for board-to-board or card-edge connections, the FMC07DREN is a reliable solution for your connectivity needs.