FMC07DRES-S93

Heilind Number:SULFMC07DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRES-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC07DRES-S93

Detailed Description

Introducing our FMC07DRES-S93, the ultimate solution for high-performance board-to-board and card edge connectivity. This meticulously crafted connector, featuring PPS & Spinodal .0000300 construction, guarantees unparalleled durability and reliability even under extreme conditions. Designed with a female gender and boasting two rows with a side hole mount type, it offers seamless integration into your PCB setup. The termination method, utilizing eyelets and Spinodal contact material with gold plating, ensures optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector meets the most demanding power requirements. Its full bellow contact type and straight orientation, combined with 14 positions and a tail length of .225 inches, provide efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 200°C, it's suitable for diverse applications. The connector's compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient without compromising performance. Gold termination plating guarantees long-term stability, while its compliance with hi-rel standards ensures quality and consistency. Ideal for aerospace, defense, and industrial applications, this FMC07DRESS93 connector is the epitome of engineering excellence. Experience seamless connectivity like never before with this cutting-edge solution.