FMC07DRXI

Heilind Number:SULFMC07DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRXI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRXI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC07DRXI

Detailed Description

Introducing our FMC07DRXI, a high-performance PCB connector designed for precision applications. Featuring two rows with 14 female terminals, this connector offers reliable signal transmission with a pitch of 2.54mm. Its full bellow contact type, made of Spinodal with gold plating, ensures optimal conductivity even in demanding environments. The threaded mount and thru-hole termination method provide secure attachment to the PCB. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and data connections. Operating flawlessly in temperatures ranging from -65 to 200°C, it meets the requirements of various industries. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, the FMC07DRXI is ideal for space-constrained designs. Trust in its gold-plated termination to guarantee long-lasting performance, making it a reliable choice for board-to-board and card edge connections. Explore the versatility and durability of our FMC07DRXI connector today.