| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC07DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC07DRXN |
FMC07DRXN
| Heilind Number: | SULFMC07DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC07DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC07DRXN, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 14 gold-plated contacts, this connector ensures reliable and efficient signal transmission. Featuring a contact material of spinodal and a contact type of Full Bellow, it offers superior conductivity and durability. The straight orientation and 4.7mm (.185 in) tail length make it easy to integrate into your PCB assembly. Operating seamlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for even the most challenging environments. Ideal for board-to-board and card edge connections, the FMC07DRXN is a top choice for high-reliability applications.

