FMC07DRYS-S13

Heilind Number:SULFMC07DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC07DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC07DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC07DRYS-S13

Detailed Description

Introducing the FMC07DRYS-S13, a high-performance PCB connector perfect for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable signal transmission with minimal impedance. With a current rating of 3 A and voltage capability of 700 VAC, it is suitable for power and data-intensive systems. The 2-row design with 14 positions and a pitch of 2.54 mm offers versatility in connectivity. Its side hole mount and card extender termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 200 °C, this connector is built to withstand harsh environments. With a connector height of 10.95 mm and width of 8.38 mm, it fits compactly onto PCBs. Ideal for board-to-board and card edge connections in aerospace, defense, and industrial applications, the FMC07DRYS-S13 guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line connector.