| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC07DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC07DRYS-S93 |
FMC07DRYS-S93
| Heilind Number: | SULFMC07DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC07DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
The FMC07DRYS-S93 PCB connector features a robust design suitable for high-reliability applications. With a low amperage of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. Its dual-row configuration with 14 positions and side hole mount type allows for secure PCB connectivity. The contact material of Spinodal with gold plating offers excellent conductivity and durability. Operating smoothly in a wide temperature range from -65 to 200°C, it guarantees reliable performance in harsh environments. The straight orientation and full bellow contact type further enhance its functionality. With a pitch of 2.54mm and a tail length of 11.18mm, it provides precise and stable connections. Perfect for board-to-board and card edge applications, this connector is a dependable choice for various electronic devices.

