| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC07DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULFMC07DRYS |
FMC07DRYS
| Heilind Number: | SULFMC07DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC07DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC07DRYS, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, this connector ensures reliable conductivity with a voltage rating of 700 VAC and an amperage of 3 A. Featuring a unique Full Bellow contact type, it guarantees secure connections in high vibration environments. The two-row, 14-position layout with a pitch of 2.54 mm allows for efficient PCB integration. Its side hole mount and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is a rugged solution for industrial and aerospace settings. Trust the FMC07DRYS for uncompromising performance in board-to-board and card edge connections.

