FMC08DRAH-S734

Heilind Number:SULFMC08DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRAH-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC08DRAH-S734

Detailed Description

Introducing FMC08DRAH-S734, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and spinodal materials, ensuring reliable performance in extreme conditions with an operating temperature range of -65 to 200°C. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The female connector has two rows of 16 positions each, offering ample connectivity options. Its clearance hole mount and thru-hole termination method provide secure attachment to PCBs. The gold contact plating guarantees excellent conductivity and corrosion resistance. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust in the FMC08DRAHS734 for efficient and durable board-to-board connections in your electronic designs.