FMC08DRAH

Heilind Number:SULFMC08DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRAH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRAH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC08DRAH

Detailed Description

Introducing the FMC08DRAH, a high-performance Board To Board PCB Connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200°C, this connector ensures reliable connectivity in even the harshest environments. Featuring a unique Full Bellow contact type and Spinodal contact material with gold plating, it guarantees low contact resistance and high durability. The dual-row design with 16 positions allows for versatile connectivity options, while the right-angle orientation and thru-hole termination method make it easy to integrate into your PCB assembly. With a pitch of 2.54mm (.1 in) and a compact connector height of 10.95mm (.431 in), it offers high-density mounting without compromising on performance. Trust the FMC08DRAH for efficient and secure board-to-board connections in aerospace, military, and other hi-rel applications.