| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC08DRAI |
FMC08DRAI
| Heilind Number: | SULFMC08DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DRAI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 16 gold-plated contacts, this connector ensures reliable power transmission at amperages up to 3A and voltages of 700VAC. Featuring a threaded mount and thru-hole termination method, it offers secure and stable connectivity. The contact material, Spinodal, guarantees excellent durability even in harsh environments, with an operating temperature range of -65 to 200°C. Its right-angle orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it suitable for space-constrained designs. Ideal for board-to-board or card edge connections, the FMC08DRAI is a top choice for high-reliability electronic systems.

