| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULFMC08DRAN-S93 |
FMC08DRAN-S93
| Heilind Number: | SULFMC08DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DRAN-S93, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and efficient conductivity. Featuring a dual-row configuration with 16 positions and a pitch of 2.54mm, it offers ample connectivity options. The full bellow contact type and right-angle orientation make it easy to install and use. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method is through-hole, with a tail length of 3.18mm for secure attachment. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on the PCB. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your high-reliability applications.

