FMC08DRAN

Heilind Number:SULFMC08DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRAN
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRAN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC08DRAN

Detailed Description

This PPS & Spinodal Board-to-Board PCB Connector, SKU FMC08DRAN, offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 16 female contacts with Thru Hole termination, the connector guarantees secure and stable connections. The contact material and plating of Spinodal and Gold, respectively, enhance conductivity and durability. Its Full Bellow design and Right Angle orientation optimize space utilization in tight layouts. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is suitable for a wide range of applications. Its compact dimensions of 10.95mm (H) x 8.38mm (W) make it ideal for high-density PCB designs. Trust in the FMC08DRAN for superior board-to-board connectivity in critical systems.