| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DRAS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULFMC08DRAS-S734 |
FMC08DRAS-S734
| Heilind Number: | SULFMC08DRAS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DRAS-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DRAS-S734, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and dual-row configuration, this connector is perfect for space-constrained environments. Featuring a durable Spinodal contact material with gold plating, it ensures reliable conductivity and signal integrity. The full bellow contact type and right-angle orientation facilitate easy and secure connections. Operating at a wide temperature range from -65 to 200°C, it is suitable for harsh environments. With 16 positions and a pitch of 2.54mm, it offers versatile connectivity options. Rated for 700VAC and 3A, this connector guarantees safe and efficient power transmission. Whether in aerospace, industrial, or telecommunications settings, the FMC08DRAS-S734 is the ideal choice for demanding applications.

