FMC08DRAS

Heilind Number:SULFMC08DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRAS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC08DRAS

Detailed Description

The FMC08DRAS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, this connector ensures secure and reliable connections. Its female gender and side hole mount type make it easy to install, while the termination method of thru hole guarantees excellent conductivity. The contact material is Spinodal with gold plating, offering superior durability and signal transmission. Operating at a wide temperature range of -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and full bellow contact type further enhance versatility. The tail length of 3.18mm (.125 in) allows for efficient PCB integration. At a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space without compromising performance. Ideal for use in aerospace, defense, and other industries, the FMC08DRAS is a reliable solution for your connectivity needs.