FMC08DREH-S93

Heilind Number:SULFMC08DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DREH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC08DREH-S93

Detailed Description

Introducing the FMC08DREH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 16 female contacts, this connector ensures reliable and efficient signal transmission. Featuring a contact material of Spinodal and gold plating, it guarantees excellent conductivity and durability even in harsh environments. The clearance hole mount type and eyelet termination method make installation a breeze. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 700VAC, it is suitable for use in various industries. The full bellow contact type and straight orientation further enhance its versatility. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact yet robust solution for your connectivity needs. Trust in the FMC08DREH-S93 for seamless and secure PCB connections.