| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DREI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMC08DREI-S13 |
FMC08DREI-S13
| Heilind Number: | SULFMC08DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DREI-S13, a high-performance PCB connector designed for demanding applications. With a rugged construction and gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a threaded mount and card extender termination method, it offers secure and easy installation. The female gender and 2-row design with 16 positions make it versatile for various connectivity needs. Operating at a wide temperature range from -65 to 200 °C and rated for 700 VAC, it guarantees performance under extreme conditions. The full bellow contact type and straddle orientation further enhance its durability and signal integrity. Whether for aerospace, military, or industrial use, the FMC08DREI-S13 is the perfect choice for high-reliability applications.

