| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULFMC08DREI |
FMC08DREI
| Heilind Number: | SULFMC08DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DREI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 16 gold-plated contacts, this connector ensures reliable power and signal transmission in a compact form factor. Featuring a contact material of Spinodal and termination method of eyelet, it offers enhanced durability and conductivity. The full bellow contact type guarantees secure mating, while the threaded mount type allows for easy installation. Operating flawlessly in a wide temperature range from -65 to 200 °C, and with a maximum voltage rating of 700 VAC, this connector is suitable for harsh environments. Whether in aerospace, defense, or industrial settings, the FMC08DREI delivers exceptional performance and reliability.

