FMC08DREN-S13

Heilind Number:SULFMC08DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC08DREN-S13

Detailed Description

Introducing the FMC08DREN-S13, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows and 16 positions with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The female gender and orientation make it suitable for diverse electronic setups. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and durability, even in harsh environments. Operating at a wide temperature range of -65 to 200°C and 700VAC voltage, it meets stringent industry standards. The termination method of card extender and full bellow contact type further enhance its versatility. With a tail length of 5.33mm and compact dimensions of 10.95mm in height and 8.38mm in width, it offers easy integration. Trust the FMC08DREN-S13 for seamless and efficient board-to-board connections in your next project.