FMC08DREN-S93

Heilind Number:SULFMC08DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DREN-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC08DREN-S93

Detailed Description

Introducing our FMC08DREN-S93, a high-performance board-to-board PCB connector specially designed for demanding applications. Engineered with precision, this connector features PPS & Spinodal .0000300 contact material and gold contact plating, ensuring reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The female connector, with 2 rows and 16 positions, offers versatile connectivity options. Its straight orientation and eyelet termination method make installation easy. Operating smoothly in temperatures ranging from -65 to 200°C, it's ideal for harsh environments. The full bellow contact type and 2.54mm pitch provide secure connections. Measuring 10.95mm in height and 8.38mm in width, it's compact yet durable. Tailored for hi-rel applications, this connector is a vital component in aerospace, defense, and industrial systems. Upgrade your connectivity with the FMC08DRENS93.