| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULFMC08DREN |
FMC08DREN
| Heilind Number: | SULFMC08DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DREN, a high-performance connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector is suitable for power and signal transmission. Featuring two rows of 16 contacts in a straight orientation, it offers secure and reliable connectivity. The contact material, Spinodal, and gold plating ensure excellent conductivity and durability, even in harsh environments. With a compact design and a termination method of eyelet, it is easy to integrate into PCB setups. Operating at temperatures ranging from -65 to 200 °C, this connector is ideal for use in extreme conditions. Whether in aerospace, defense, or industrial settings, the FMC08DREN guarantees optimal performance.

