| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC08DRES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 16 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 16 |
| SKU: | SULFMC08DRES |
FMC08DRES
| Heilind Number: | SULFMC08DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC08DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC08DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, 2 rows of 16 positions, and a straight orientation, it offers versatile connectivity options. The contact material, Spinodal, and gold plating guarantee excellent conductivity and durability, even in extreme operating temperatures ranging from -65 to 200°C. The termination method of eyelet and side hole mount type provide secure installation onto PCBs. Perfect for aerospace, military, and industrial use, the FMC08DRES is a crucial component for high-reliability electronic systems.

