FMC08DRXH

Heilind Number:SULFMC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRXH
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULFMC08DRXH

Detailed Description

Introducing the FMC08DRXH, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 16 female contacts, this connector ensures secure and efficient data transmission. Featuring Spinodal contact material with gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and Thru Hole termination method offer robust connectivity, while the clearance hole mount type simplifies installation. Operating flawlessly in temperatures ranging from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is ideal for aerospace, military, and industrial applications where durability is paramount. With a compact design, measuring just 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the FMC08DRXH is a critical component for ensuring seamless connectivity in your PCB designs.