FMC08DRXI-S734

Heilind Number:SULFMC08DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC08DRXI-S734

Detailed Description

Introducing the FMC08DRXI-S734, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 16 female contact positions, this connector ensures reliable and seamless connectivity. Constructed with Spinodal contact material and gold plating, it guarantees optimal signal transmission and durability. The full bellow contact type and threaded mount ensure secure mating, while the thru-hole termination method and tail length of 4.7mm (.185 in) simplify installation. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the FMC08DRXIS734 for efficient and dependable performance.