FMC08DRXN

Heilind Number:SULFMC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRXN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRXN
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC08DRXN

Detailed Description

The FMC08DRXN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal construction with a minuscule .000030-inch pitch, this connector ensures reliable connectivity in even the most precise circuitry. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the requirements of high-power systems. The connector's straight orientation, 2 rows with 16 positions, and full bellow contact type make it suitable for complex PCB layouts. Gold-plated spinodal contacts and termination offer excellent conductivity and durability. Operating in a wide temperature range of -65 to 200°C, it guarantees performance in harsh environments. The no-mounting design with thru-hole termination and a tail length of 4.7mm allows for easy installation. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the FMC08DRXN is a reliable solution for your connectivity needs.