FMC08DRYH-S93

Heilind Number:SULFMC08DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC08DRYH-S93

Detailed Description

Introducing the FMC08DRYH-S93, a high-performance female PCB connector designed for demanding applications. With a compact form factor featuring two rows and 16 positions, this connector offers efficient connectivity in tight spaces. It boasts a rugged construction with spinodal contact material and gold plating, ensuring reliable signal transmission even in harsh environments. The clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 200°C and rated for 700VAC, this connector is suitable for aerospace, military, and industrial use. The full bellow contact type guarantees secure connections, while the 2.54mm pitch allows for easy integration into PCBs. With a tail length of 11.18mm and a low profile design standing at 10.95mm, this connector offers versatility in various electronic systems. Trust in the FMC08DRYHS93 for exceptional performance and durability in your next project.