FMC08DRYI-S734

Heilind Number:SULFMC08DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYI-S734
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC08DRYI-S734

Detailed Description

Introducing the FMC08DRYI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Boasting a rugged construction with threaded mounting and thru-hole termination, this connector ensures secure and reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. Featuring 16 gold-plated contacts in a dual-row configuration, it offers excellent conductivity and signal integrity. The contact material, Spinodal, enhances durability, while the full bellow design accommodates for mechanical stress. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, this connector is ideal for harsh environments. Measuring at just 10.95 mm in height and 8.38 mm in width, it is compact yet efficient. Trusted for its quality and performance, the FMC08DRYI-S734 is the perfect solution for your connectivity needs in aerospace, defense, and other hi-rel industries.