FMC08DRYI

Heilind Number:SULFMC08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULFMC08DRYI

Detailed Description

Introducing the FMC08DRYI, a high-performance PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type for secure attachment, this connector ensures reliable connectivity in industrial settings. The Spinodal contact material with gold plating guarantees excellent conductivity and durability, even in harsh environments. With a pitch of 2.54mm and 16 positions, it offers versatile options for circuit board connections. Operating at a wide temperature range from -65 to 200°C, it is suitable for extreme conditions. The full bellow contact type and straight orientation further enhance its stability and ease of use. Measuring 10.95mm in height and 8.38mm in width, the FMC08DRYI is compact yet powerful, making it ideal for space-constrained applications. Trust in this connector for efficient and long-lasting performance in your electronic systems.