FMC08DRYN

Heilind Number:SULFMC08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYN
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULFMC08DRYN

Detailed Description

Introducing the FMC08DRYN, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and signal transmission. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it offers versatile compatibility and robust performance. The Full Bellow contact type and Thru Hole termination method guarantee secure connections, while the straight orientation and 16 positions cater to various board layouts. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Trust the FMC08DRYN for superior board-to-board and card edge connectivity in aerospace, defense, and industrial systems.