FMC08DRYS-S13

Heilind Number:SULFMC08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYS-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC08DRYS-S13

Detailed Description

The FMC08DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a contact type of Full Bellow, it ensures reliable and secure connections. Featuring a unique termination method of Card Extender and contact material of Spinodal with gold plating, it offers excellent conductivity and durability. Its side hole mount type and straddle orientation make it versatile for various PCB layouts. With a voltage rating of 700 VAC, amperage of 3A, and operating temperature range of -65 to 200°C, it is suitable for use in harsh environments. This connector, with 16 positions and two rows, guarantees efficient signal transmission. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space on the PCB. The tail length of 10.8mm (.425 in) provides easy installation. Perfect for aerospace, defense, and industrial applications, the FMC08DRYS-S13 is a reliable solution for your connectivity needs.