FMC08DRYS-S93

Heilind Number:SULFMC08DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC08DRYS-S93

Detailed Description

Introducing the FMC08DRYS-S93, a high-performance PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers secure connectivity in a compact form factor. The Spinodal contact material and gold plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 200°C. Its side-hole mount and thru-hole termination method make installation easy and secure. With 16 positions and a straight orientation, it's perfect for board-to-board or card edge connections. The connector's tail length of 11.18mm and low profile design with a height of 10.95mm and width of 8.38mm ensure compatibility with various PCB layouts. Whether for aerospace, defense, or industrial applications, the FMC08DRYSS93 is a reliable choice for high-reliability connectivity solutions.