FMC08DRYS

Heilind Number:SULFMC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC08DRYS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC08DRYS

Detailed Description

Introducing the FMC08DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 16 female contacts, this connector ensures secure and reliable connections. Its spinodal contact material with gold plating guarantees excellent conductivity and durability, even in harsh environments. Featuring a straight orientation and side-hole mount type, installation is convenient and space-efficient. Operating within a wide temperature range of -65 to 200°C, and with a voltage rating of 700VAC and current rating of 3A, this connector is suitable for various industrial and commercial uses. With a tail length of 11.18mm (.44 in) and a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers versatility in board layouts. The FMC08DRYS is RoHS compliant and designed for high reliability, making it an ideal choice for critical electronic systems. Elevate your connectivity solutions with this advanced PCB connector.