FMC10DRAH-S93

Heilind Number:SULFMC10DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRAH-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC10DRAH-S93

Detailed Description

Introducing the FMC10DRAH-S93, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with Spinodal contact material and gold plating, this connector ensures reliable signal transmission with minimal interference. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it offers unparalleled durability in harsh environments. The female gender, right-angle orientation, and 20 positions make it versatile for a wide range of board-to-board and card edge connections. Its clearance hole mount type and thru-hole termination method guarantee secure installation. Measuring 10.95 mm in height and 8.38 mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the FMC10DRAH-S93 for exceptional performance in aerospace, defense, and other high-reliability applications.