FMC10DRAI

Heilind Number:SULFMC10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRAI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DRAI

Detailed Description

Introducing the FMC10DRAI, a high-performance board to board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and efficient conductivity. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent signal transmission capabilities. The full bellow contact type and right-angle orientation make it versatile for various mounting configurations. With 20 positions and threaded mounting, it provides secure connectivity. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the FMC10DRAI for your connectivity needs in aerospace, defense, and industrial applications.