FMC10DRAS-S93

Heilind Number:SULFMC10DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRAS-S93
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULFMC10DRAS-S93

Detailed Description

Introducing the FMC10DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 20 female contacts, this connector ensures secure and reliable connectivity. Featuring Spinodal contact material with gold plating, it guarantees excellent conductivity and durability. Its side hole mount and thru-hole termination method make installation easy and efficient. Operating at a wide temperature range from -65 to 200°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. The right-angle orientation and full bellow contact type offer versatility in design. With a connector height of 10.95mm (.431in) and a width of 8.38mm (.33in), it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the FMC10DRAS-S93 sets a new standard in connectivity.