FMC10DRAS

Heilind Number:SULFMC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRAS
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DRAS

Detailed Description

The FMC10DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Spinodal construction with a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets the requirements of power and data-intensive systems. The connector, with a side hole mount type and right-angle orientation, offers flexibility in installation. Its full bellow contact type and 20 positions in 2 rows guarantee secure connections. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. The gold termination plating ensures long-term durability. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Perfect for use in aerospace, defense, and industrial settings, the FMC10DRAS is a top choice for engineers seeking high-reliability connectors.