FMC10DREI

Heilind Number:SULFMC10DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DREI
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DREI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DREI

Detailed Description

Introducing our FMC10DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Spinodal materials, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A at 700VAC, it offers excellent power transmission capabilities. The female gender, dual-row design with 20 positions, and threaded mount type make it versatile for various PCB setups. Termination via eyelets and gold plating guarantees low contact resistance and enhanced signal integrity. Operating seamlessly in temperatures ranging from -65 to 200°C, this connector is perfect for industrial and aerospace applications. Its compact form factor, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Trust the FMC10DREI for secure and high-speed board-to-board connections in critical systems.