FMC10DREN-S13

Heilind Number:SULFMC10DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DREN-S13
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULFMC10DREN-S13

Detailed Description

Introducing the FMC10DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a gender-specific design for easy mating, it offers two rows of 20 positions each, perfect for complex circuit connections. The termination method of card extender with gold-plated spinodal contacts guarantees excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 200 °C, this connector is built to withstand extreme conditions. Its straddle orientation and full bellow contact type further enhance its durability. With a compact size of 10.95 mm in height and 8.38 mm in width, it is suitable for space-constrained environments. Trust in the FMC10DREN-S13 for secure and efficient board-to-board connections in your high-reliability applications.