| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMC10DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Spinodal |
| Termination Method: | Eyelet |
| Number of Positions: | 20 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 200 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULFMC10DREN |
FMC10DREN
| Heilind Number: | SULFMC10DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMC10DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMC10DREN, a high-performance connector designed for demanding applications. With a contact material of Spinodal and contact plating in Gold, this connector ensures reliable conductivity. Featuring a pitch of 2.54 mm and a voltage rating of 700 VAC, it offers efficient power transmission. The Full Bellow contact type and straight orientation make for easy and secure connections. With 20 positions and a tail length of 5.72 mm, it's suitable for various PCB setups. Operating in a wide temperature range from -65 to 200 °C, it's ideal for harsh environments. Measuring 10.95 mm in height and 8.38 mm in width, this connector is compact yet sturdy. Whether in Board To Board PCB or Card Edge applications, the FMC10DREN ensures top-notch performance.

