FMC10DRES

Heilind Number:SULFMC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRES
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Spinodal
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULFMC10DRES

Detailed Description

Introducing the FMC10DRES, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable Spinodal contact material with gold plating, this connector ensures reliable signal transmission with minimal interference. With a voltage rating of 700 VAC and an operating temperature range of -65 to 200 °C, it is suitable for use in diverse environments. The connector's side hole mount type and eyelet termination method offer easy installation and secure connections. Its compact design, with two rows of 20 female contacts in a straight orientation, saves valuable PCB space. The full bellow contact type guarantees superior conductivity, while the 2.54 mm pitch allows for precise alignment. Whether in aerospace, telecommunications, or industrial settings, the FMC10DRES delivers unmatched performance and durability. Upgrade your connectivity solutions with this essential component.