FMC10DRXI-S734

Heilind Number:SULFMC10DRXI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMC10DRXI-S734
ECAD Model:
3D Model

Description:

PPS & SPINODAL .0000300

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMC10DRXI-S734
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULFMC10DRXI-S734

Detailed Description

Introducing the FMC10DRXI-S734, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With an amperage rating of 3A and voltage capability up to 700VAC, this connector is ideal for industrial applications. Featuring a female gender, threaded mount type, and thru-hole termination, it ensures secure and stable connections. The contact material, Spinodal, and gold plating guarantee excellent conductivity and corrosion resistance. With 20 positions and a pitch of 2.54mm, precise and efficient PCB-to-PCB linking is achieved. Operating seamlessly in temperatures ranging from -65 to 200°C, it's suitable for extreme conditions. The full bellow contact type and straight orientation further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, it offers compact yet robust connectivity. Gold termination plating ensures long-lasting performance. Certified for hi-rel applications, the FMC10DRXIS734 is a trusted solution for critical systems.